Renesas Electronics, 16bit R8C, R8C Microcontroller, 20MHz, 1 x 4 kB, 32 kB Flash, 32-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
829-1030
Mfr. Part No.:
R5F21336TNFP#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

R8C

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

R8C

Data Bus Width

16bit

Program Memory Size

1 x 4 kB, 32 kB

Maximum Frequency

20MHz

RAM Size

2.5 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

2

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

Number of PCI Channels

0

Number of LIN Channels

1

Height

1.5mm

Number of ADC Units

1

Width

7.1mm

Number of Ethernet Channels

0

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (1 x 8 bit), 1 (4 x 16 bit)

Dimensions

7.1 x 7.1 x 1.5mm

Length

7.1mm

ADCs

1 (12 x 10 bit)

COO (Country of Origin):
JP