Renesas Electronics, 8bit 78K, 78K Microcontroller, 20MHz, 16 kB Flash, 30-Pin SSOP

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 2)

£1.93

(exc. VAT)

£2.32

(inc. VAT)

RS Stock No.:
828-4045
Mfr. Part No.:
UPD78F0501AMCA-CAB-G
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

78K

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

30

Device Core

78K

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

1

ADCs

1 (4 x 10 bit)

Length

9.85mm

Number of ADC Units

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Number of LIN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Width

6.1mm

Height

1.2mm

Pulse Width Modulation

2 (4 x 8 bit)

Dimensions

9.85 x 6.1 x 1.2mm

COO (Country of Origin):
MY

78K0 Series 8-Bit Microcontrollers, Renesas Electronics