Renesas Electronics, 32bit RX, RX Microcontroller, 100MHz, 1.5 MB Flash, 144-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
828-3830
Mfr. Part No.:
R5F5630DDDFB#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

RX

Data Bus Width

32bit

Program Memory Size

1.5 MB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1

Number of SPI Channels

3

Number of UART Channels

13

Number of USART Channels

0

Number of I2C Channels

4

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of CAN Channels

1

Height

1.55mm

Maximum Number of Ethernet Channels

0

Width

20.1mm

ADCs

21-ch x 12-bit, 8-ch x 10-bit

Length

20.1mm

Dimensions

20.1 x 20.1 x 1.55mm

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Instruction Set Architecture

CISC

Program Memory Type

Flash

Number of ADC Units

2

COO (Country of Origin):
JP