Renesas Electronics, 32bit RX, RX Microcontroller, 100MHz, 256 kB Flash, 64-Pin LQFP

Bulk discount available

Subtotal (1 unit)*

£5.73

(exc. VAT)

£6.88

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 19£5.73
20 - 39£4.81
40 - 79£4.41
80 - 119£4.06
120 +£3.96

*price indicative

RS Stock No.:
828-3809
Mfr. Part No.:
R5F562TADDFM#V1
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RX

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

100MHz

RAM Size

16 kB

USB Channels

0

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

3

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

4 → 5.5 V

Dimensions

10.1 x 10.1 x 1.55mm

Instruction Set Architecture

CISC

Number of ADC Units

2

Maximum Number of Ethernet Channels

0

Width

10.1mm

ADCs

2 (4 x 12 bit)

Length

10.1mm

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

1

Height

1.55mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

COO (Country of Origin):
JP