Renesas Electronics, 32bit RX, RX Microcontroller, 100MHz, 256 kB Flash, 100-Pin LQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
828-3792
Mfr. Part No.:
R5F562TABDFP#V1
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

100MHz

RAM Size

16 kB

USB Channels

0

Number of SPI Channels

1

Number of UART Channels

3

Number of USART Channels

0

Number of CAN Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of I2C Channels

1

Number of PCI Channels

0

Number of Ethernet Channels

0

Width

14.1mm

Number of LIN Channels

1

Height

1.55mm

Dimensions

14.1 x 14.1 x 1.55mm

Instruction Set Architecture

CISC

Maximum Operating Temperature

+85 °C

Number of ADC Units

3

Length

14.1mm

ADCs

12-ch x 10-bit, 4-ch x 12-bit

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

COO (Country of Origin):
JP