Renesas Electronics, 32bit RX, RX Microcontroller, 100MHz, 384 kB Flash, 144-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
828-3742
Mfr. Part No.:
R5F562N7BDFB#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

RX

Data Bus Width

32bit

Program Memory Size

384 kB

Maximum Frequency

100MHz

RAM Size

64 kB

USB Channels

2

Number of SPI Channels

2

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of UART Channels

6

Number of USART Channels

0

Number of CAN Channels

1

Number of I2C Channels

2

Number of LIN Channels

0

Height

1.55mm

Width

20.1mm

Maximum Number of Ethernet Channels

1

Dimensions

20.1 x 20.1 x 1.55mm

Instruction Set Architecture

CISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

1

Maximum Operating Temperature

+85 °C

Number of ADC Units

2

ADCs

4-ch x 10-bit, 8-ch x 12-bit

Length

20.1mm

COO (Country of Origin):
JP