Cypress Semiconductor, 8bit Neuron Chip, CY7C Microcontroller, 20MHz, 500 B Flash, 64-Pin TQFP
- RS Stock No.:
- 827-2641
- Mfr. Part No.:
- CY7C53150-20AXI
- Brand:
- Cypress Semiconductor
- RS Stock No.:
- 827-2641
- Mfr. Part No.:
- CY7C53150-20AXI
- Brand:
- Cypress Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Family Name | CY7C | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | Neuron Chip | |
| Data Bus Width | 8bit | |
| Program Memory Size | 500 B | |
| Maximum Frequency | 20MHz | |
| RAM Size | 2 kB | |
| USB Channels | 0 | |
| Number of SPI Channels | 0 | |
| Number of I2C Channels | 0 | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 5 V | |
| Length | 14mm | |
| Program Memory Type | Flash | |
| Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 14 x 14 x 1.4mm | |
| Width | 14mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Number of PCI Channels | 0 | |
| Height | 1.4mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Family Name CY7C | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core Neuron Chip | ||
Data Bus Width 8bit | ||
Program Memory Size 500 B | ||
Maximum Frequency 20MHz | ||
RAM Size 2 kB | ||
USB Channels 0 | ||
Number of SPI Channels 0 | ||
Number of I2C Channels 0 | ||
Number of USART Channels 0 | ||
Number of UART Channels 0 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 5 V | ||
Length 14mm | ||
Program Memory Type Flash | ||
Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 14 x 14 x 1.4mm | ||
Width 14mm | ||
Maximum Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Number of PCI Channels 0 | ||
Height 1.4mm | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- TW
Neuron Chip Network Processor, Cypress Semiconductor
11-pin I/O port programmable in 34 modes
Two 16-bit timer/counters
5-pin communication port
Unique 48-bit ID number
Low operating current
5V operation
