Texas Instruments, 32bit ARM Cortex M4, Tiva C Microcontroller, 80MHz, 256 kB Flash, 144-Pin LQFP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
825-5258
Mfr. Part No.:
TM4C123BH6PGEI
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

Tiva C

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

80MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

24

Number of SPI Channels

4

Typical Operating Supply Voltage

3.3 V

Number of UART Channels

8

Number of I2C Channels

6

Number of USART Channels

0

Number of CAN Channels

2

Number of LIN Channels

0

Height

1.45mm

Width

20.2mm

ADCs

1(24 x 12 bit)

Length

20.2mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

12 x 16 bit, 12 x 32 bit, 12 x 32 bit, 12 x 64 bit

Dimensions

20.2 x 20.2 x 1.45mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Tiva™ C Series Microcontrollers, Texas Instruments


Texas Instruments TM4C123GH6PM microcontrollers are suitable for industrial applications including remote monitoring, electronic point-of-sale machines, test and measurement equipment, network appliances and switches, factory automation, HVAC and building control, gaming equipment, motion control, transportation, and fire and security.


Texas Instruments’ Tiva™ C Series MCUs offer the industry’s most popular ARM Cortex-M4 core with scalable memory and package options, unparalleled connectivity peripherals and advanced analogue integration.