Texas Instruments, 32bit ARM Cortex M4, Tiva C Microcontroller, 80MHz, 128 kB Flash, 64-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
825-5233
Mfr. Part No.:
TM4C123AE6PMI
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

Tiva C

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

80MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

24

Number of SPI Channels

4

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

6

Number of UART Channels

8

Number of USART Channels

0

Number of CAN Channels

2

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.45mm

Width

10.2mm

Dimensions

10.2 x 10.2 x 1.45mm

Length

10.2mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

ADCs

1(12 x 12 bit)

Pulse Width Modulation

12 x 16 bit, 12 x 32 bit, 12 x 32 bit, 12 x 64 bit

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy