- RS Stock No.:
- 824-8957
- Mfr. Part No.:
- RFPIC12F675F-I/SS
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 824-8957
- Mfr. Part No.:
- RFPIC12F675F-I/SS
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
rfPIC12F675 Sub-1GHz RF Transmitter SoC
The rfPIC12F675 device is a PIC12F microcontroller with an on-chip sub-1GHz RF transmitter. The rfPIC12F675F chip operates in the 380-450MHz frequency band.
RF Frequency Range: 380 to 450MHz
RF Power Output: +10dBm
Modulation: ASK, FSK
OTA Data Rate: up to 40kbps
20MHz PIC12F microcontroller, 1Kwords Flash memory, 128B EEPROM, 64B RAM
4-channel 10-bit ADC
Sleep mode
Undervoltage detection
Power supply: +2.0 to +5.5Vdc
Operating temperature range: -40 to +85°C
Applications: Automotive alarm systems, Remote keyless entry, Tyre pressure monitoring
RF Power Output: +10dBm
Modulation: ASK, FSK
OTA Data Rate: up to 40kbps
20MHz PIC12F microcontroller, 1Kwords Flash memory, 128B EEPROM, 64B RAM
4-channel 10-bit ADC
Sleep mode
Undervoltage detection
Power supply: +2.0 to +5.5Vdc
Operating temperature range: -40 to +85°C
Applications: Automotive alarm systems, Remote keyless entry, Tyre pressure monitoring
Approvals
ETSI, FCC
Specifications
Attribute | Value |
---|---|
Family Name | RFPIC12F |
Package Type | SSOP |
Mounting Type | Surface Mount |
Pin Count | 20 |
Device Core | RFPIC |
Data Bus Width | 8bit |
Program Memory Size | 1024 x 14 words |
Maximum Frequency | 20MHz |
RAM Size | 64 x 8 B |
USB Channels | 0 |
Number of PWM Units | 0 |
Number of SPI Channels | 0 |
Number of I2C Channels | 0 |
Number of UART Channels | 0 |
Number of CAN Channels | 0 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 2 → 5.5 V |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Program Memory Type | Flash |
Length | 7.34mm |
Dimensions | 7.34 x 5.38 x 1.83mm |
Maximum Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
ADCs | 4 x 10 bit |
Number of Ethernet Channels | 0 |
Width | 5.38mm |
Height | 1.83mm |
Number of LIN Channels | 0 |