Microchip PIC24F04KL101-I/MQ, 16bit PIC Microcontroller, PIC24F, 32MHz, 4 kB Flash, 20-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
824-8900
Mfr. Part No.:
PIC24F04KL101-I/MQ
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

4 kB

Maximum Frequency

32MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Number of CAN Channels

0

Instruction Set Architecture

Harvard

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Length

5mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

0

Dimensions

5 x 5 x 0.95mm

Width

5mm

Number of LIN Channels

1

Height

0.95mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

2 x 10 bit