Microchip, 8bit PIC, PIC12C Microcontroller, 4MHz, 512 EPROM, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-7976
Mfr. Part No.:
PIC12C508A-04I/SM
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC12C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

512 x 12 words

Maximum Frequency

4MHz

RAM Size

25 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

3 → 5.5 V

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.78mm

Maximum Operating Temperature

+85 °C

Width

5.41mm

Number of ADC Units

0

Length

5.33mm

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Dimensions

5.33 x 5.41 x 1.78mm

Minimum Operating Temperature

-40 °C

Program Memory Type

EPROM

Number of PCI Channels

0

COO (Country of Origin):
TH