Microchip PIC32MX695F512L-80V/PT, 32bit PIC Microcontroller, PIC32MX, 80MHz, 512 + 12 Flash, 100-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
823-3983
Mfr. Part No.:
PIC32MX695F512L-80V/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

512 + 12

Maximum Frequency

80MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

5

Number of SPI Channels

4

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of UART Channels

6

Number of I2C Channels

5

Number of USART Channels

0

Number of CAN Channels

0

Number of LIN Channels

0

Width

12mm

Height

1.05mm

ADCs

1(16 x 10 bit)

Length

12mm

Number of ADC Units

1

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Dimensions

12 x 12 x 1.05mm

Program Memory Type

Flash

Pulse Width Modulation

0

Number of Ethernet Channels

1