Microchip, 32bit PIC, PIC32MX Microcontroller, 50MHz, 64 + 3 kB Flash, 28-Pin SSOP
- RS Stock No.:
- 823-3946P
- Mfr. Part No.:
- PIC32MX130F064B-I/SS
- Brand:
- Microchip
- RS Stock No.:
- 823-3946P
- Mfr. Part No.:
- PIC32MX130F064B-I/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC32MX | |
| Package Type | SSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64 + 3 kB | |
| Maximum Frequency | 50MHz | |
| RAM Size | 16 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 5 | |
| Number of SPI Channels | 2 | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 2 | |
| Number of UART Channels | 2 | |
| Typical Operating Supply Voltage | 2.3 → 3.6 V | |
| ADCs | 10 x 10 bit | |
| Length | 10.5mm | |
| Number of ADC Units | 1 | |
| Number of PCI Channels | 0 | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 0 | |
| Dimensions | 10.5 x 5.6 x 1.85mm | |
| Width | 5.6mm | |
| Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Maximum Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.85mm | |
| Number of LIN Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC32MX | ||
Package Type SSOP | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Program Memory Size 64 + 3 kB | ||
Maximum Frequency 50MHz | ||
RAM Size 16 kB | ||
USB Channels 0 | ||
Number of PWM Units 5 | ||
Number of SPI Channels 2 | ||
Number of USART Channels 0 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 2 | ||
Number of UART Channels 2 | ||
Typical Operating Supply Voltage 2.3 → 3.6 V | ||
ADCs 10 x 10 bit | ||
Length 10.5mm | ||
Number of ADC Units 1 | ||
Number of PCI Channels 0 | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 0 | ||
Dimensions 10.5 x 5.6 x 1.85mm | ||
Width 5.6mm | ||
Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Maximum Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Height 1.85mm | ||
Number of LIN Channels 0 | ||
PIC32MX1x0/2x0/5x0 32-Bit Microcontrollers
The PIC32Mx1x0/2x0/5x0 family of microcontrollers is based upon Microchips MIPS32® M4K® core providing up to 83 DMIPS, with variants offering up to 512 Kbytes Flash Program memory and RAM of up to 64 Kbytes.
Microcontroller Features
MIPS16e® mode for up to 40% smaller code size
Multiple Power Management Modes
Configurable Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripheral Features
10-bit 1 Msps Analogue to Digital Converter (ADC) Module – 9 to 48 Channels Dependent on Model
Analogue Comparators – 2 to 3 Dependent on Model
Five 16-bit Timers
Two 32-bit Timers
Real-Time Clock and Calendar (RTCC) Module
Five Output Compare (OC) and Five Input Compare (IC) Modules
Four Direct Memory Access (DMA) Channels
Audio/Graphics/Touch HMI Features
Control Interface – SPI and I2C
Master Clock – For generation of Fractional Clock frequencies. Can be synchronised with USB Clock and can be tuned in Run-Time
Charge Time Measurement Unit (CTMU) – Available on Some Models
Communication Interface Features
Two UART Modules – Supports LIN 2.0 protocols and IrDA®
Two 4-Wire SPI Modules
Two I2C Modules with SMBus Support
Parallel Master Port (PMP)
