Microchip PIC18F65J94-I/PT, 8bit PIC Microcontroller, PIC18F, 64MHz, 32 kB Flash, 64-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-3898
Mfr. Part No.:
PIC18F65J94-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

7

Number of SPI Channels

2

Number of USART Channels

4

Number of UART Channels

4

Number of CAN Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Number of PCI Channels

0

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

7 (CCP)

Program Memory Type

Flash

Width

10mm

Number of LIN Channels

0

Height

1.05mm

ADCs

1(16 x 12 bit)

Length

10mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC