Microchip PIC18F2580-I/ML, 8bit PIC Microcontroller, PIC18F, 40MHz, 32 kB Flash, 28-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-3863
Mfr. Part No.:
PIC18F2580-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of UART Channels

1

Number of I2C Channels

1

Number of CAN Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

ADCs

1(8 x 10 bit)

Length

6mm

Height

0.95mm

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Number of Ethernet Channels

0

Width

6mm

Dimensions

6 x 6 x 0.95mm

Pulse Width Modulation

1 (CCP)

Number of LIN Channels

0

Program Memory Type

Flash