Microchip PIC14000-04I/SO, 8bit PIC Microcontroller, PIC14, 4MHz, 4 kB EEPROM, 28-Pin SOIC
- RS Stock No.:
- 823-3731
- Mfr. Part No.:
- PIC14000-04I/SO
- Brand:
- Microchip
- RS Stock No.:
- 823-3731
- Mfr. Part No.:
- PIC14000-04I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC14 | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4 kB | |
| Maximum Frequency | 4MHz | |
| RAM Size | 192 B | |
| USB Channels | 0 | |
| Number of SPI Channels | 0 | |
| Number of USART Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 0 | |
| Typical Operating Supply Voltage | 2.7 → 6 V | |
| Number of CAN Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Length | 17.9mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Width | 7.5mm | |
| Number of LIN Channels | 0 | |
| ADCs | 1(8 x 16 bit) | |
| Height | 2.35mm | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Pulse Width Modulation | 0 | |
| Program Memory Type | EEPROM | |
| Dimensions | 17.9 x 7.5 x 2.35mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC14 | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 4 kB | ||
Maximum Frequency 4MHz | ||
RAM Size 192 B | ||
USB Channels 0 | ||
Number of SPI Channels 0 | ||
Number of USART Channels 0 | ||
Number of I2C Channels 1 | ||
Number of UART Channels 0 | ||
Typical Operating Supply Voltage 2.7 → 6 V | ||
Number of CAN Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Length 17.9mm | ||
Maximum Number of Ethernet Channels 0 | ||
Width 7.5mm | ||
Number of LIN Channels 0 | ||
ADCs 1(8 x 16 bit) | ||
Height 2.35mm | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Pulse Width Modulation 0 | ||
Program Memory Type EEPROM | ||
Dimensions 17.9 x 7.5 x 2.35mm | ||
Six internal input channels
16-bit programmable timer with capture register
16 ms maximum conversion time at maximum (16-bit) resolution and 4 MHz clock
4-bit programmable current source
On-chip temperature sensor
Voltage regulator control output
Two comparators with programmable references
On-chip low voltage detector
Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
Multi-segment programmable code-protection
Temperature range between -40˚C and +85˚C
300 mil SOIC (Gull Wing, 300 mil body) package
