NXP MKL03Z16VFG4, 32bit ARM Cortex M0+ Microcontroller, Kinetis L, 48MHz, 16 kB Flash, 16-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-2378
Mfr. Part No.:
MKL03Z16VFG4
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

Kinetis L

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

16

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

48MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of USART Channels

0

Number of UART Channels

1

Pulse Width Modulation

2

Number of PCI Channels

0

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

MCU

Dimensions

3 x 3 x 0.65mm

Width

3mm

Number of LIN Channels

0

Height

0.65mm

ADCs

1 (7 x 12 bit)

Length

3mm

Maximum Operating Temperature

+105 °C

Number of ADC Units

1

Program Memory Type

Flash

COO (Country of Origin):
DE