NXP, 32bit ARM Cortex M0+, Kinetis L Microcontroller, 48MHz, 8 kB Flash, 24-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-2371
Mfr. Part No.:
MKL03Z8VFK4
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

Kinetis L

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

8 kB

Maximum Frequency

48MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of I2C Channels

1

Number of UART Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Length

4mm

ADCs

1 (7 x 12 bit)

Pulse Width Modulation

2

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Instruction Set Architecture

MCU

Minimum Operating Temperature

-40 °C

Dimensions

4 x 4 x 0.65mm

Maximum Operating Temperature

+105 °C

Width

4mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Height

0.65mm

Program Memory Type

Flash

Number of LIN Channels

0

COO (Country of Origin):
CN