Silicon Labs, 8bit 8051, C8051F Microcontroller, 25MHz, 2 kB Flash, 20-Pin QFN
- RS Stock No.:
- 823-2230
- Mfr. Part No.:
- C8051F335-GM
- Brand:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-2230
- Mfr. Part No.:
- C8051F335-GM
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Family Name | C8051F | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2 kB | |
| Maximum Frequency | 25MHz | |
| RAM Size | 768 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 1 | |
| Number of USART Channels | 0 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 3 V | |
| Number of CAN Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Pulse Width Modulation | 1 (3 x 16 bit) | |
| Number of LIN Channels | 0 | |
| Height | 0.95mm | |
| Instruction Set Architecture | Pipelined | |
| Length | 4mm | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 4 x 4 x 0.95mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Family Name C8051F | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 2 kB | ||
Maximum Frequency 25MHz | ||
RAM Size 768 B | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 1 | ||
Number of USART Channels 0 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 3 V | ||
Number of CAN Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Pulse Width Modulation 1 (3 x 16 bit) | ||
Number of LIN Channels 0 | ||
Height 0.95mm | ||
Instruction Set Architecture Pipelined | ||
Length 4mm | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 4 x 4 x 0.95mm | ||
Width 4mm | ||
C8051F33x Small Form Microcontrollers, Silicon Labs
The Silicon Labs C8051F33x family of small MCUs are available in 20-pin and 24-pin packages with up to 16 kB flash, a 10-bit ADC and 10-bit DAC. A compatible one-time Programmable (OTP) EEPROM version is also available (C8051T63x).
An on-chip Power-On Reset, VDD monitor, Watchdog Timer and clock oscillator complete the MCU to make a true System-on-Chip solution. Flash memory can be reprogrammed, even in-circuit, providing non-volatile data storage, and enables field upgrades of the firmware. Using the software you have full control over all peripherals which you can shut down to save power.
Available in 4 x 4 mm 20-pin DIP, 20-pin QFN or 24-pin QFN packages. They are specified for 2.7 V to 3.6 V operation over the industrial temperature range (-45°C to +85°C).
An on-chip Power-On Reset, VDD monitor, Watchdog Timer and clock oscillator complete the MCU to make a true System-on-Chip solution. Flash memory can be reprogrammed, even in-circuit, providing non-volatile data storage, and enables field upgrades of the firmware. Using the software you have full control over all peripherals which you can shut down to save power.
Available in 4 x 4 mm 20-pin DIP, 20-pin QFN or 24-pin QFN packages. They are specified for 2.7 V to 3.6 V operation over the industrial temperature range (-45°C to +85°C).
- 25 MIPS 8051 CPU
- 2 kB to 16 kB Flash
- 768 B RAM
- UART, SPI and I2C interfaces
- Three PCA channels
- One Comparator
- 2 kB to 16 kB Flash
- 768 B RAM
- UART, SPI and I2C interfaces
- Three PCA channels
- One Comparator
