Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 16 kB Flash, 80-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
823-0969
Mfr. Part No.:
PIC18F8490-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

40MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

2

Typical Operating Supply Voltage

2 → 5.5 V

Number of USART Channels

2

Number of CAN Channels

0

Length

12mm

ADCs

12 x 10 bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Width

12mm

Dimensions

12 x 12 x 1.05mm

Pulse Width Modulation

2 (CCP) (10 bit)

Number of PCI Channels

0

Height

1.05mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1