Microchip, 32bit PIC, PIC32MX Microcontroller, 80MHz, 128 kB Flash, 121-Pin TFBGA

Stock information currently inaccessible
RS Stock No.:
821-1053
Mfr. Part No.:
PIC32MX664F128LT-I/BG
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

TFBGA

Mounting Type

Surface Mount

Pin Count

121

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

80MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

4

Number of UART Channels

6

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of USART Channels

0

Number of I2C Channels

5

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Length

10mm

ADCs

1(16 x 10 bit)

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

1

Number of LIN Channels

0

Height

0.85mm

Dimensions

10 x 10 x 0.85mm

Width

10mm

Pulse Width Modulation

2

COO (Country of Origin):
US