Microchip, 32bit PIC, PIC32MX Microcontroller, 80MHz, 128 kB Flash, 64-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
821-1047
Mfr. Part No.:
PIC32MX664F128HT-I/MR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

80MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

3

Number of I2C Channels

4

Number of USART Channels

0

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of CAN Channels

0

Number of UART Channels

6

Pulse Width Modulation

2

Dimensions

9 x 9 x 0.95mm

Width

9mm

Height

0.95mm

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

1

ADCs

1(16 x 10 bit)

Length

9mm

Number of ADC Units

1

Number of Ethernet Channels

1

Number of LIN Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
US