Microchip, 32bit PIC, PIC32MX Microcontroller, 80MHz, 128 kB Flash, 64-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
821-1012
Mfr. Part No.:
PIC32MX564F128HT-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

80MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

3

Number of USART Channels

0

Number of UART Channels

6

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of I2C Channels

4

Number of CAN Channels

1

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Pulse Width Modulation

2

Number of PCI Channels

0

Number of Ethernet Channels

0

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Number of LIN Channels

0

ADCs

1(16 x 10 bit)

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

10mm

COO (Country of Origin):
US

PIC32MX5x4/5x5/6x4/6x5/7x4/7x5 32-Bit Microcontrollers


The Microchip PIC32MX5xx/6xx/7xx family of Microcontrollers are high-performance 32-bit devices based upon the powerful MIPS M4K Core. The rich set of integrated on-board peripherals including USB, CAN and Ethernet connectivity make these MCUs suitable for a variety of applications. The External Graphics Interface is capable of driving a LCD directly.

The MPLAB® Harmony Integrated Software Framework is Microchip’s development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market for finished products. Visit microchip.com/harmony for more information.

Microcontroller Features


MIPS32® M4K® 32-bit Core

80 MHz maximum frequency - 105 DMIPS

MIPS16e® mode for up to 40% smaller code size

Low-power management modes

Fail-Safe Clock Monitor (FSCM)

Independent Watchdog Timer

0.9% Internal Oscillator

Programmable PLLs and Oscillator Clock Sources

Fast wake-up and start-up

Peripherals Features


External Graphics Interface with 34 Parallel Master Port (PMP) pins

USB 2.0 compliant full-speed OTG controller

10/100 Ethernet MAC with MII/RMII interface

CAN 2.0B Module

6 UART Modules – 20 Mbps

4-Wire SPI Modules – 3 or 4, dependant on model

I2C Modules with SMBus support – 4 or 5, dependant on model

Parallel Master Port (PMP)

Direct Memory Access – 4, 6 or 8, dependant on model

10-Bit 1 Msps ADC – 16 Channels

2 Comparators

5 General Purpose Timers

5 Output Compare (OC) and 5 Input Compare (IC) Modules

Real-Time Clock and Calendar (RTCC) Module

High-performance 32-bit microcontrollers designed for: High Impact Graphics/User Interfaces, Ethernet/USB/CAN Connectivity, Multitasking Embedded Control, High Performance Audio