Microchip, 16bit PIC, PIC24HJ Microcontroller, 40MHz, 128 kB Flash, 100-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
821-0927
Mfr. Part No.:
PIC24HJ128GP210-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24HJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

40MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

8

Number of SPI Channels

2

Number of CAN Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

3 → 3.6 V

Number of Ethernet Channels

0

Instruction Set Architecture

Modified Harvard

Pulse Width Modulation

8

Dimensions

12 x 12 x 1.05mm

Width

12mm

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

Number of PCI Channels

0

Number of ADC Units

1

Number of LIN Channels

0

Length

12mm

ADCs

1(32 x 12 bit)

Height

1.05mm

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
US