Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 256 kB Flash, 100-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
821-0905
Mfr. Part No.:
PIC24FJ256GB210-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

32MHz

RAM Size

96 kB

USB Channels

1 x OTG

Number of PWM Units

9

Number of SPI Channels

3

Number of USART Channels

0

Typical Operating Supply Voltage

2.2 → 3.6 V

Number of I2C Channels

3

Number of CAN Channels

0

Number of UART Channels

4

ADCs

1(24 x 10 bit)

Instruction Set Architecture

Modified Harvard

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Length

12mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Width

12mm

Dimensions

12 x 12 x 1.05mm

Pulse Width Modulation

9 x 16 bit

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.05mm

COO (Country of Origin):
CN