Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 256 kB Flash, 64-Pin TQFP
- RS Stock No.:
- 821-0902
- Mfr. Part No.:
- PIC24FJ256GB206-I/PT
- Brand:
- Microchip
- RS Stock No.:
- 821-0902
- Mfr. Part No.:
- PIC24FJ256GB206-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC24FJ | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 96 kB | |
| USB Channels | 1 x OTG | |
| Number of PWM Units | 9 | |
| Number of SPI Channels | 3 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 2.2 → 3.6 V | |
| Number of UART Channels | 4 | |
| Number of I2C Channels | 3 | |
| Number of CAN Channels | 0 | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 1.05mm | |
| Width | 10mm | |
| Dimensions | 10 x 10 x 1.05mm | |
| Pulse Width Modulation | 9 x 16 bit | |
| Length | 10mm | |
| ADCs | 1(16 x 10 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | Modified Harvard | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC24FJ | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 96 kB | ||
USB Channels 1 x OTG | ||
Number of PWM Units 9 | ||
Number of SPI Channels 3 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 2.2 → 3.6 V | ||
Number of UART Channels 4 | ||
Number of I2C Channels 3 | ||
Number of CAN Channels 0 | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 1.05mm | ||
Width 10mm | ||
Dimensions 10 x 10 x 1.05mm | ||
Pulse Width Modulation 9 x 16 bit | ||
Length 10mm | ||
ADCs 1(16 x 10 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture Modified Harvard | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
- COO (Country of Origin):
- US
