Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 44-Pin QFN

Stock information currently inaccessible
RS Stock No.:
821-0794
Mfr. Part No.:
PIC18LF46K80T-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

3.648 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

2

Number of CAN Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

2

Pulse Width Modulation

2 (CCP)

Dimensions

8 x 8 x 0.95mm

Number of Ethernet Channels

0

Height

0.95mm

Number of LIN Channels

0

Width

8mm

Number of ADC Units

1

Length

8mm

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

ADCs

1(11 x 12 bit)

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
US