Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 8 kB Flash, 28-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
821-0630
Mfr. Part No.:
PIC18LF23K22T-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

64MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

2

Number of CAN Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

2

Number of Ethernet Channels

0

Length

17.9mm

Program Memory Type

Flash

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

1(19 x 10 bit)

Height

2.35mm

Number of LIN Channels

0

Dimensions

17.9 x 7.5 x 2.35mm

Width

7.5mm

Number of PCI Channels

0

Pulse Width Modulation

2 (CCP)

COO (Country of Origin):
US