Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 64 kB Flash, 80-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
821-0570
Mfr. Part No.:
PIC18F8680-E/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

40MHz

RAM Size

3.328 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

1

Number of CAN Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of USART Channels

1

Dimensions

12 x 12 x 1.05mm

Width

12mm

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1 (CCP), 1 (ECCP)

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

1(16 x 10 bit)

Length

12mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

COO (Country of Origin):
AT