Microchip, 8bit PIC, PIC18F Microcontroller, 41.667MHz, 64 kB Flash, 64-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
821-0536
Mfr. Part No.:
PIC18F66J60-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

41.667MHz

RAM Size

3.808 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

1

Number of USART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.35 → 3.6 V

Number of CAN Channels

0

Number of UART Channels

1

Program Memory Type

Flash

Pulse Width Modulation

2 (CCP), 3 (ECCP)

Instruction Set Architecture

Modified Harvard

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Height

1.05mm

Width

10mm

Dimensions

10 x 10 x 1.05mm

Number of PCI Channels

0

Number of Ethernet Channels

1

Number of ADC Units

1

Length

10mm

ADCs

1(11 x 10 bit)

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
US