Silicon Labs EFM32ZG222F32-QFP48T, 32bit ARM Cortex M0+ Microcontroller, EFM32ZG, 24MHz, 32 kB Flash, 48-Pin QFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
819-6834
Mfr. Part No.:
EFM32ZG222F32-QFP48T
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

EFM32ZG

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

24MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

2

Typical Operating Supply Voltage

1.98 → 3.8 V

Number of CAN Channels

0

Number of USART Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Width

7mm

Number of LIN Channels

0

Height

1.05mm

ADCs

1 (1 x 12 bit)

Maximum Operating Temperature

+85 °C

Dimensions

7 x 7 x 1.05mm

Length

7mm

Program Memory Type

Flash

Pulse Width Modulation

1

Number of ADC Units

1

Number of PCI Channels

0

Number of Ethernet Channels

0