Microchip, 16bit PIC, dsPIC30F Microcontroller, 25MHz, 144 kB Flash, 80-Pin TQFP
- RS Stock No.:
- 819-5389
- Mfr. Part No.:
- DSPIC30F6010A-30I/PT
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 819-5389
- Mfr. Part No.:
- DSPIC30F6010A-30I/PT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | dsPIC30F | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 80 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 144 kB | |
| Maximum Frequency | 25MHz | |
| RAM Size | 8.192 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 8 | |
| Number of SPI Channels | 2 | |
| Number of UART Channels | 2 | |
| Number of I2C Channels | 1 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 2.5 → 5.5 V | |
| Number of CAN Channels | 2 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| ADCs | 1 (16 x 10 bit) | |
| Length | 12mm | |
| Width | 12mm | |
| Number of ADC Units | 1 | |
| Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Number of LIN Channels | 0 | |
| Height | 1.2mm | |
| Pulse Width Modulation | 8 (8 x 16 bit) | |
| Program Memory Type | Flash | |
| Dimensions | 12 x 12 x 1.2mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name dsPIC30F | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 80 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 144 kB | ||
Maximum Frequency 25MHz | ||
RAM Size 8.192 kB | ||
USB Channels 0 | ||
Number of PWM Units 8 | ||
Number of SPI Channels 2 | ||
Number of UART Channels 2 | ||
Number of I2C Channels 1 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 2.5 → 5.5 V | ||
Number of CAN Channels 2 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
ADCs 1 (16 x 10 bit) | ||
Length 12mm | ||
Width 12mm | ||
Number of ADC Units 1 | ||
Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Number of LIN Channels 0 | ||
Height 1.2mm | ||
Pulse Width Modulation 8 (8 x 16 bit) | ||
Program Memory Type Flash | ||
Dimensions 12 x 12 x 1.2mm | ||
- COO (Country of Origin):
- US
dsPIC30F6010A/6015 16-Bit Digital Signal Controllers
Microchips dsPIC30F family of Digital Signal Controllers (DSCs) offer designers DSP like performance with the simplicity of an MCU. The dsPIC30F5010A/6015 devices are DSCs that feature peripherals suitable for Motor Control applications.
CPU Features
30 MIPS Max. CPU Speed
Modified Harvard architecture
C compiler optimized instruction set architecture
83 base instructions with flexible addressing modes
24-bit wide instructions, 16-bit wide data path
144 Kbytes on-chip Flash program space (Instruction words)
8 Kbytes of on-chip data RAM
4 Kbytes of non-volatile data EEPROM 16 x 16-bit working register array
Up to 44 interrupt sources
Modified Harvard architecture
C compiler optimized instruction set architecture
83 base instructions with flexible addressing modes
24-bit wide instructions, 16-bit wide data path
144 Kbytes on-chip Flash program space (Instruction words)
8 Kbytes of on-chip data RAM
4 Kbytes of non-volatile data EEPROM 16 x 16-bit working register array
Up to 44 interrupt sources
DSP Engine Features
Dual data fetch
Accumulator write-back for DSP operations
Modulo and Bit-Reversed Addressing modes
Two, 40-bit wide accumulators with optional saturation logic
17-bit x 17-bit single-cycle hardware fractional/integer multiplier
All DSP instructions single cycle
±16-bit single-cycle shift
Accumulator write-back for DSP operations
Modulo and Bit-Reversed Addressing modes
Two, 40-bit wide accumulators with optional saturation logic
17-bit x 17-bit single-cycle hardware fractional/integer multiplier
All DSP instructions single cycle
±16-bit single-cycle shift
Peripheral Features
High-current sink/source I/O pins: 25 mA/25 mA
10-Bit 1 Msps Analogue-to-Digital Converter (ADC) – 16 Channels
Five 16-bit timers/counters – option to pair up 16-bit timers into 32-bit timer modules
One 16-bit Capture input functions
One 16-bit Compare/PWM output functions
Motor Control PWM Module
Quadrature Encoder Interface Module
3-wire SPI modules
I2CTM module
Two UART Modules
CAN bus Modules – Two for dsPIC30F6010A, One for dsPIC30F6015
10-Bit 1 Msps Analogue-to-Digital Converter (ADC) – 16 Channels
Five 16-bit timers/counters – option to pair up 16-bit timers into 32-bit timer modules
One 16-bit Capture input functions
One 16-bit Compare/PWM output functions
Motor Control PWM Module
Quadrature Encoder Interface Module
3-wire SPI modules
I2CTM module
Two UART Modules
CAN bus Modules – Two for dsPIC30F6010A, One for dsPIC30F6015
