Microchip, 16bit PIC, dsPIC30F Microcontroller, 25MHz, 132 kB Flash, 64-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
819-5383
Mfr. Part No.:
DSPIC30F6011A-20E/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

dsPIC30F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

132 kB

Maximum Frequency

25MHz

RAM Size

6.144 kB

USB Channels

0

Number of PWM Units

8

Number of SPI Channels

2

Number of I2C Channels

1

Number of UART Channels

2

Typical Operating Supply Voltage

2.5 → 5.5 V

Number of CAN Channels

2

Number of USART Channels

0

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

8 x 16 bit

Width

10mm

Height

1.05mm

Number of LIN Channels

0

Number of ADC Units

1

Length

10mm

ADCs

1 (16 x 12 bit)

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+125 °C

Instruction Set Architecture

RISC

Program Memory Type

Flash

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

COO (Country of Origin):
US