Microchip, 16bit PIC, dsPIC30F Microcontroller, 25MHz, 48 kB Flash, 44-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
819-5349
Mfr. Part No.:
DSPIC30F4013-20E/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

dsPIC30F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

48 kB

Maximum Frequency

25MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

4

Number of SPI Channels

1

Number of UART Channels

2

Number of USART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.5 → 5.5 V

Number of CAN Channels

1

Instruction Set Architecture

RISC

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Length

10mm

Number of PCI Channels

0

Maximum Operating Temperature

+125 °C

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

ADCs

1 (13 x 12 bit)

Number of LIN Channels

0

Height

1.2mm

Width

10mm

Dimensions

10 x 10 x 1.2mm

Pulse Width Modulation

4 x 16 bit

COO (Country of Origin):
US