Silicon Labs C8051F970-A-GM, 8bit 8051 Microcontroller, C8051F, 25MHz, 32 kB Flash, 48-Pin QFN

Subtotal 5 units (supplied in a tray)*

£6.26

(exc. VAT)

£7.51

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
5 +£1.252

*price indicative

Packaging Options:
RS Stock No.:
819-3652P
Mfr. Part No.:
C8051F970-A-GM
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

C8051F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

8051

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

25MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of I2C Channels

2

Number of UART Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

3 V

Number of CAN Channels

0

Instruction Set Architecture

MCU

ADCs

1 (43 x 10 bit)

Width

6mm

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Number of ADC Units

1

Height

0.55mm

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Length

6mm

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

Number of PCI Channels

0

Dimensions

6 x 6 x 0.55mm

Pulse Width Modulation

1 (3 x 16 bit)