Microchip PIC18F4423-I/P, 8bit PIC18F Microcontroller, PIC18F, 40MHz, 16 kB Flash, 40-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
818-2658
Mfr. Part No.:
PIC18F4423-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC18F

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

40MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

1

Number of USART Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

ADCs

1(13 x 12 bit)

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1

Maximum Operating Temperature

+85 °C

Number of LIN Channels

1

Number of Ethernet Channels

0

Number of ADC Units

1

COO (Country of Origin):
US