Microchip, 8bit PIC18F, PIC18F Microcontroller, 40MHz, 16 kB Flash, 40-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
818-2646
Mfr. Part No.:
PIC18F4410-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC18F

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

40MHz

RAM Size

768 B

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

2 to 5.5 V

Number of I2C Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

1

Pulse Width Modulation

1

Dimensions

2.095 x 0.58 x 0.195in

Width

0.58in

Height

4.95mm

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Instruction Set Architecture

C Compiler

Maximum Number of Ethernet Channels

0

ADCs

1(13 x 10 bit)

Length

53.21mm

Number of Ethernet Channels

0

Number of PCI Channels

0

COO (Country of Origin):
US