Microchip, 8bit PIC18F, PIC18F Microcontroller, 16MHz, 8 kB Flash, 40-Pin TQFP
- RS Stock No.:
- 818-2642
- Mfr. Part No.:
- PIC18F43K22T-I/PT
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 818-2642
- Mfr. Part No.:
- PIC18F43K22T-I/PT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC18F | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 40 | |
| Device Core | PIC18F | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8 kB | |
| Maximum Frequency | 16MHz | |
| RAM Size | 512 B | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 2 | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 2 | |
| Typical Operating Supply Voltage | 2.3 → 5.5 V | |
| Number of I2C Channels | 2 | |
| Number of UART Channels | 2 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| ADCs | 1(28 x 10 bit) | |
| Number of LIN Channels | 0 | |
| Height | 1.05mm | |
| Width | 10mm | |
| Dimensions | 10 x 10 x 1.05mm | |
| Pulse Width Modulation | 2 | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC18F | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 40 | ||
Device Core PIC18F | ||
Data Bus Width 8bit | ||
Program Memory Size 8 kB | ||
Maximum Frequency 16MHz | ||
RAM Size 512 B | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 2 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 2 | ||
Typical Operating Supply Voltage 2.3 → 5.5 V | ||
Number of I2C Channels 2 | ||
Number of UART Channels 2 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
ADCs 1(28 x 10 bit) | ||
Number of LIN Channels 0 | ||
Height 1.05mm | ||
Width 10mm | ||
Dimensions 10 x 10 x 1.05mm | ||
Pulse Width Modulation 2 | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
Length 10mm | ||
- COO (Country of Origin):
- US
Family offers the advantages of all PIC18
microcontrollers – namely, high computational
performance at an economical price – with the addition
of high-endurance, Flash program memory. On top of
these features, the PIC18(L)F2X/4XK22 family
introduces design enhancements that make these
microcontrollers a logical choice for many high-
performance, power sensitive applications
family offers the advantages of all PIC18
microcontrollers – namely, high computational
performance at an economical price – with the addition
of high-endurance, Flash program memory. On top of
these features, the PIC18(L)F2X/4XK22 family
introduces design enhancements that make these
microcontrollers a logical choice for many high-
performance, power sensitive applicatioHigh Performance RISC CPU:
C Compiler optimized architecture/instruction set
Data EEPROM to 1024 bytes
Linear program memory addressing to 64Kb
Linear data memory addressing to 4Kb
