Microchip, 8bit PIC18F, PIC18F Microcontroller, 64MHz, 32 kB Flash, 28-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
818-2576
Mfr. Part No.:
PIC18F25K80T-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC18F

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

3.648 kB

USB Channels

0

Number of PWM Units

4

Number of SPI Channels

1

Number of UART Channels

2

Number of CAN Channels

1

Number of USART Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of PCI Channels

0

Number of ADC Units

1

Length

17.9mm

ADCs

1(8 x 12 bit)

Program Memory Type

Flash

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Width

7.5mm

Dimensions

17.9 x 7.5 x 2.05mm

Pulse Width Modulation

4

Number of Ethernet Channels

0

Number of LIN Channels

1

Height

2.05mm

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

COO (Country of Origin):
US

PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers