Microchip, 8bit PIC18F, PIC18F Microcontroller, 16MHz, 8 kB Flash, 28-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
818-2484
Mfr. Part No.:
PIC18F23K22T-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC18F

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

16MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

2

Number of USART Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of UART Channels

2

Number of I2C Channels

2

Dimensions

17.9 x 7.5 x 2.05mm

Width

7.5mm

Height

2.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

ADCs

1(17 x 10 bit)

Length

17.9mm

Instruction Set Architecture

RISC

Pulse Width Modulation

2

COO (Country of Origin):
US

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers