Microchip, 8bit PIC18F, PIC18F Microcontroller, 16MHz, 8 kB Flash, 28-Pin UQFN

Stock information currently inaccessible
RS Stock No.:
818-2475
Mfr. Part No.:
PIC18F23K22-I/MV
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC18F

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

16MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

2

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of USART Channels

2

Number of I2C Channels

2

Number of CAN Channels

0

Number of UART Channels

2

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

ADCs

1(17 x 10 bit)

Length

5mm

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Number of PCI Channels

0

Width

5mm

Dimensions

5 x 5 x 0.5mm

Pulse Width Modulation

2

Height

0.5mm

COO (Country of Origin):
CN