Microchip, 8bit PIC18C, PIC18C Microcontroller, 40MHz, 32 kB OTP, 40-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
818-2440
Mfr. Part No.:
PIC18C452-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC18C

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

2.5 → 5.5 V

Number of UART Channels

1

Number of I2C Channels

1

Number of USART Channels

1

Pulse Width Modulation

2 x 10 bit

Dimensions

52.45 x 14.22 x 4.06mm

Width

14.22mm

Height

4.06mm

Number of LIN Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

ADCs

1(8 x 10 bit)

Length

52.45mm

Program Memory Type

OTP

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Instruction Set Architecture

RISC

COO (Country of Origin):
US