Microchip, 8bit PIC16LF, PIC16F Microcontroller, 20MHz, 4096 words Flash, 28-Pin UQFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
818-2380
Mfr. Part No.:
PIC16LF723AT-I/MV
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC16LF

Data Bus Width

8bit

Program Memory Size

4096 words

Maximum Frequency

20MHz

RAM Size

192 B

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Number of I2C Channels

1

Number of USART Channels

1

Height

0.5mm

Width

4mm

Dimensions

4 x 4 x 0.5mm

Pulse Width Modulation

2 x 10 bit

Number of LIN Channels

0

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Length

4mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

ADCs

1(11 x 8 bit)

Instruction Set Architecture

RISC

COO (Country of Origin):
US