Microchip, 8bit PIC16LF, PIC16F Microcontroller, 20MHz, 4096 words Flash, 28-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
818-2371
Mfr. Part No.:
PIC16LF723AT-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC16LF

Data Bus Width

8bit

Program Memory Size

4096 words

Maximum Frequency

20MHz

RAM Size

192 B

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of CAN Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Height

0.95mm

Width

6mm

Dimensions

6 x 6 x 0.95mm

Pulse Width Modulation

2 x 10 bit

Number of Ethernet Channels

0

Number of LIN Channels

0

Number of ADC Units

1

Length

6mm

Number of PCI Channels

0

ADCs

1(11 x 8 bit)

COO (Country of Origin):
US