Microchip, 8bit PIC16L, PIC16F Microcontroller, 20MHz, 3.5 kB Flash, 28-Pin SSOP

Stock information currently inaccessible
RS Stock No.:
818-2352
Mfr. Part No.:
PIC16LF722-E/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC16L

Data Bus Width

8bit

Program Memory Size

3.5 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of I2C Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Height

1.85mm

Width

5.6mm

Pulse Width Modulation

2 x 10 bit

Dimensions

10.5 x 5.6 x 1.85mm

Maximum Number of Ethernet Channels

0

Length

10.5mm

Number of ADC Units

1

ADCs

1(11 x 8 bit)

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of LIN Channels

0

Maximum Operating Temperature

+125 °C

COO (Country of Origin):
US