Microchip, 8bit PIC16L, PIC16F Microcontroller, 20MHz, 3.5 kB Flash, 20-Pin SSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
818-2181
Mfr. Part No.:
PIC16LF1507-E/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC16L

Data Bus Width

8bit

Program Memory Size

3.5 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

1

Number of PWM Units

4

Number of SPI Channels

0

Number of I2C Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Number of UART Channels

0

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Length

7.5mm

Minimum Operating Temperature

-40 °C

ADCs

1(12 x 10 bit)

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Dimensions

7.5 x 5.6 x 1.85mm

Width

5.6mm

Height

1.85mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

4 x 10 bit

COO (Country of Origin):
US