Microchip, 8bit PIC16F, PIC16F Microcontroller, 20MHz, 14 kB Flash, 28-Pin SSOP
- RS Stock No.:
- 818-2150
- Mfr. Part No.:
- PIC16F886T-I/SS
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 818-2150
- Mfr. Part No.:
- PIC16F886T-I/SS
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | SSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC16F | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 368 B | |
| USB Channels | 1 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of USART Channels | 1 | |
| Typical Operating Supply Voltage | 2 → 5.5 V | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 1.85mm | |
| Width | 5.6mm | |
| Dimensions | 10.5 x 5.6 x 1.85mm | |
| Length | 10.5mm | |
| Pulse Width Modulation | 1 x 10 bit | |
| ADCs | 1(11 x 10 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type SSOP | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC16F | ||
Data Bus Width 8bit | ||
Program Memory Size 14 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 368 B | ||
USB Channels 1 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 1 | ||
Number of I2C Channels 1 | ||
Number of USART Channels 1 | ||
Typical Operating Supply Voltage 2 → 5.5 V | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 1.85mm | ||
Width 5.6mm | ||
Dimensions 10.5 x 5.6 x 1.85mm | ||
Length 10.5mm | ||
Pulse Width Modulation 1 x 10 bit | ||
ADCs 1(11 x 10 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
- COO (Country of Origin):
- US
PIC16F882/883/884/886/887 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F882/883/884/886/887 family of microcontrollers is based upon Microchips Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory, up to 368 bytes RAM and EEPROM of up to 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Output Range from 8 MHz to 31 kHz
24 I/O Pins – PIC16F882/883/886
35 I/O Pins – PIC16F884/887
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
10-bit Analogue-to-Digital Converter (ADC) - PIC16F882/883/886 11 Channels, PIC16F884/887 14 Channels
Two Capture, Compare, PWM (CCP) Modules
Enhanced Capture, Compare, PWM (ECCP) Module
Two Comparators
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
