Microchip, 8bit PIC16F, PIC16F Microcontroller, 20MHz, 14 kB Flash, 44-Pin MQFP

Stock information currently inaccessible
RS Stock No.:
818-2141
Mfr. Part No.:
PIC16F877-20I/PQ
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

MQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

20MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of UART Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Number of USART Channels

1

Length

10.1mm

Pulse Width Modulation

2

Dimensions

10.1 x 10.1 x 2.1mm

Width

10.1mm

Maximum Operating Temperature

+85 °C

Height

2.1mm

Number of LIN Channels

0

ADCs

1(8 x 10 bit)

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of Ethernet Channels

0

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

COO (Country of Origin):
US