NXP MKE02Z64VQH2, 32bit ARM Cortex M0+ Microcontroller, Kinetis E, 20MHz, 64 kB Flash, 64-Pin QFP
- RS Stock No.:
- 818-1261
- Mfr. Part No.:
- MKE02Z64VQH2
- Brand:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 818-1261
- Mfr. Part No.:
- MKE02Z64VQH2
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | Kinetis E | |
| Package Type | QFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 4 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 2 | |
| Number of UART Channels | 3 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 2.7 → 5.5 V | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Length | 14.1mm | |
| Maximum Operating Temperature | +105 °C | |
| ADCs | 1 (16 x 12 bit) | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | CISC | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Dimensions | 14.1 x 14.1 x 2.4mm | |
| Width | 14.1mm | |
| Number of LIN Channels | 0 | |
| Height | 2.4mm | |
| Number of PCI Channels | 0 | |
| Program Memory Type | Flash | |
| Pulse Width Modulation | 2 | |
| Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name Kinetis E | ||
Package Type QFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 4 kB | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 2 | ||
Number of UART Channels 3 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 2.7 → 5.5 V | ||
Number of USART Channels 0 | ||
Number of CAN Channels 0 | ||
Length 14.1mm | ||
Maximum Operating Temperature +105 °C | ||
ADCs 1 (16 x 12 bit) | ||
Number of ADC Units 1 | ||
Instruction Set Architecture CISC | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Dimensions 14.1 x 14.1 x 2.4mm | ||
Width 14.1mm | ||
Number of LIN Channels 0 | ||
Height 2.4mm | ||
Number of PCI Channels 0 | ||
Program Memory Type Flash | ||
Pulse Width Modulation 2 | ||
Number of Ethernet Channels 0 | ||
